Bosch Professional Bosch Charger GAX 18 V-30 1600A011A9

  • Item no.: 2127375
  • Manufacturer no.: 1600A011A9
  • EAN: 3165140904810

Dual Bay: Two Charging bays: one for 10,8/12 Volt and one for 14.4 Volt additional integrated USB Charger: quick charging of your smartphone or tablet PC with 2.1 A charging current quick charger: charges (sequentially) with 3 A charging current a ba…

  • Item no.: 2127375
  • Manufacturer no.: 1600A011A9
  • EAN: 3165140904810

Dual Bay: Two Charging bays: one for 10,8/12 Volt and one for 14.4 Volt additional integrated USB Charger: quick charging of your smartphone or tablet PC with 2.1 A charging current quick charger: charges (sequentially) with 3 A charging current a ba…

Dim (L x W x H) 251 x 152 x 102 mm
Height 102 mm
Length 251 mm
Width 152 mm
Operating voltage 18
Weight 800 g

Technical data

Dim (L x W x H) 251 x 152 x 102 mm
Height 102 mm
Length 251 mm
Width 152 mm
Operating voltage 18
Weight 800 g

Frequently bought together

Similar products

See and discover other items from category Tool Chargers