Bosch Professional Bosch Starter Set GAL 12 V-40 2 xGBA 12 V3 1600A019RD
Technical data
Dim | (L x W) 226 mm x 184 mm |
---|---|
Length | 226 mm |
Width | 184 mm |
Features | incl. spare battery |
Operating voltage | 12 V |
Operating voltage | 12 V |
Weight | 1.077 kg |
Product type | Battery pack charger |
Bosch Starter Set GAL 12 V-40 2 xGBA 12 V3
Facts
- GBA 12V 3.0Ah: higher battery capacity for 50% more time than on a 12V/2.0 Ah Professional model
- GAL 12 V-40: high charging speed for all 12-Volt rechargeable batteries. Charging 12V/3,0-Mah batteries from 0% to 80% in only 36 minutes.
- Compatible with all Bosch Professional 12-volt tools (Flexible Power System)
- This text is machine translated.
Delivery
- Bosch Starter Set GAL 12 V-40 2 xGBA 12 V3
- Warranty: 24 months
- Manufacturer: Bosch Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers