Bosch Professional Cis 12 V-300 + L-Boxx Clic & go
The GUS 12V-300 Professional Universal Scissors offer a fast solution for professional applications. The self-sharpening multi-material blade enables versatile applications. In addition, fast work progress is possible thanks to the high idle speed of…
- Warranty: 24 months
- Manufacturer: Bosch Professional
The GUS 12V-300 Professional Universal Scissors offer a fast solution for professional applications. The self-sharpening multi-material blade enables versatile applications. In addition, fast work progress is possible thanks to the high idle speed of…
- Warranty: 24 months
- Manufacturer: Bosch Professional
Technical data
Dim | (L x W x H) 440 x 360 x 115 mm |
---|---|
Weight | 1 kg |
Height | 115 mm |
Length | 440 mm |
Width | 360 mm |
No. of power packs included | 0 |
Battery voltage | 12 V |
Product type | Cordless multi-purpose cutter |
Cis 12 V-300 + L-Boxx Clic & go
The GUS 12V-300 Professional Universal Scissors offer a fast solution for professional applications. The self-sharpening multi-material blade enables versatile applications. In addition, fast work progress is possible thanks to the high idle speed of the scissors and a good rotational ratio in soft and flexible materials. The powerful design also enables a high cutting power of up to 150 m per Ah battery charge.
This power tool is suitable for cutting PVC, carpet, cardboard, leather and fabrics. It is compatible with all Bosch Professional 12-volt batteries and chargers (flexible power system).
The GUS 12V-300 Professional also has a self-sharpening function.
This text is machine translated.
Facts
- Self-sharpening multi-material blade for versatile applications
- High Idle Speed of the shears and good rotation ratio in soft and flexible materials for fast work progress
- High cutting power of up to 150 m per Ah battery charge by powerful structure
Delivery
- Cis 12 V-300 + L-Boxx Clic & go
- Warranty: 24 months
- Manufacturer: Bosch Professional
Comments
Delivery without battery and without chargerFrequently bought together
Customer reviews
Similar products
See and discover other items from category Stainless Steel Surface Treatment