Bosch Professional Cordless tinsnip 0601926201 GSC 18V-16 18 V
Technical data
- Idle stroke rate: 3400 rpm
- Max. Cutting capacity steel (400/600/800 N/mm²): 1.6/1/0.7 mm
- Max. Cutting capacity aluminum (250 N/mm²):2 mm
- Charging time of battery capacity 5.0 Ah (80/100%) approx. 30/45 min
- Max. Steel sheet thickness: 1.6 mm
- smallest curve radius: 15 mm
Weight | 2.3 kg |
---|---|
No. of power packs included | 2 |
Features | incl. spare battery , incl. case |
Battery voltage | 18 V |
Product type | Cordless tinsnip |
Documents & Downloads
Battery Plate shears GSC 18 V-16 including 2. Battery
Facts
- Lithium-ion technology
- Restart protection
- Overload protection
- Battery charge indicator.
Delivery
- 2 x Li-ion battery GBA 18 V/5 Ah
- Quick charger GAL 1880 CV
- L-Boxx 136.
- Warranty: 24 months
- Manufacturer: Bosch Professional
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stainless Steel Surface Treatment