
Cordless Vacuum Cleaner GAS 18V-10 L
Highlights & Details
- Air quantity: 1440 l/min10 l basketCertified for dust class LFilter-protecting rotary air flowHEPA filter“Click and Clean” interface
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Class L certificate
- Operating voltage
18 V
- Power socket
No
- Max. air volume
1440 l/min
- Material (container)
Plastic
- Type (Bosch)
Bosch Professional (blue)
- Collector
10 l
- Length
422 mm
- Width
421 mm
- Height
340 mm
- Dim
(L x W x H) 422 x 421 x 340 mm
- Weight
4.7 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646559 Bosch Professional GAS 18V-10 L solo 06019C6300 Wet/dry vacuum cleaner 10 l Battery not included, Class L certificate
User & Safety Instructions
User & Safety Instructions 1646559 Bosch Professional GAS 18V-10 L solo 06019C6300 Wet/dry vacuum cleaner 10 l Battery not included, Class L certificate
Warranty Terms
Warranty Terms 1646559 Bosch Professional GAS 18V-10 L solo 06019C6300 Wet/dry vacuum cleaner 10 l Battery not included, Class L certificate
Description
This text is machine translated.
Features
- Battery voltage 18 VWeight incl. rechargeable battery: 4.7 kgSuction hose nominal width 35 mmFilter area: 2,375 cm²Max. Airflow speed (turbine) 24 l/sMax. Vacuum (turbine) 90 mbarGross tank volume: 10 lReservoir volume net 6 lReservoir volume net water 6 lDust class wet/dry vacuum cleaner LDust class: LOperating time 18 V 4 min/AhFilter-protecting rotary air flowIntegrated HEPA filter, which filters 99.99% of all dustLow weight thanks to compact designTransparent collecting tray“Click and Clean” interface
Scope of delivery
- Hose, 1.6 m (2 608 000 658)
- Manifold (2 608 000 659)
- 3-piece suction pipe set (2 608 000 660)
- Joint nozzle, 250 mm (2 608 000 661)
- Floor nozzle (2 608 000 662)
- Pleated panel filter (2 608 000 663)
- This text is machine translated.














