Bosch Professional GBA 18V 1600A003NC Tool battery 18 V 2 Ah Li-ion

  • Item no.: 1235290
  • Manufacturer no.: 1600A003NC
  • EAN: 3165140802475
Variants

Lithium-ion battery with induction coil and Coolpack technology.

  • Item no.: 1235290
  • Manufacturer no.: 1600A003NC
  • EAN: 3165140802475
Variants

Lithium-ion battery with induction coil and Coolpack technology.

  • Battery voltage: 18 V
  • Battery capacity: 2 Ah
  • Weight: 500 g
  • Variable (LxWxH): 115X82X51 mm
Type GBA 18V
Voltage 18 V
Capacity 2 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 480 g
Suitable for Bosch
Product type Tool battery

Technical data

  • Battery voltage: 18 V
  • Battery capacity: 2 Ah
  • Weight: 500 g
  • Variable (LxWxH): 115X82X51 mm
Type GBA 18V
Voltage 18 V
Capacity 2 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 480 g
Suitable for Bosch
Product type Tool battery

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries