Bosch Professional GLL 3-80 CG + BM1 + Mobility-Set Multi-line laser Self-levelling Range (max.): 30 m

  • Item no.: 1673102
  • Manufacturer no.: 06159940L3
  • EAN: 3165140946919

Line laser GLL3-80 with high work efficiency thanks to 3x 360°-lines: Simultaneous operations of horizontal and vertical levelling work throughout the room with only one tool. High precision thanks to innovative CAL guard monitoring and Bluetooth ® c…

  • Item no.: 1673102
  • Manufacturer no.: 06159940L3
  • EAN: 3165140946919

Line laser GLL3-80 with high work efficiency thanks to 3x 360°-lines: Simultaneous operations of horizontal and vertical levelling work throughout the room with only one tool. High precision thanks to innovative CAL guard monitoring and Bluetooth ® c…

  • Working range: (with/without receiver) 30/120 m
  • Levelling time: 4s
Features Self-levelling
Range (max.) 30 m
Accuracy (+/-) 0.2 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Visible beam length 540
Operating time (battery-powered) 6 hours (Li-ion) and 4 hours (4 x AA) in 3-line mode
Power supply (details) 12 V-Li-ion rechargeable battery; 4 x 1.5 V LR6 (AA)
Tripod thread mount 1/4" , 5/8"
Weight 900 g
Calibrated to
Manufacturer's standards (no certificate)
Type GLL 3-80 CG + BM1 + Mobility-Set
Product type Multi-line laser

Technical data

  • Working range: (with/without receiver) 30/120 m
  • Levelling time: 4s
Features Self-levelling
Range (max.) 30 m
Accuracy (+/-) 0.2 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Visible beam length 540
Operating time (battery-powered) 6 hours (Li-ion) and 4 hours (4 x AA) in 3-line mode
Power supply (details) 12 V-Li-ion rechargeable battery; 4 x 1.5 V LR6 (AA)
Tripod thread mount 1/4" , 5/8"
Weight 900 g

Frequently bought together

Similar products

See and discover other items from category Levelling Tools