
Laser Rangefinder GLM 100 C Prof.
Highlights & Details
- Measuring range 0.05 m - 100 m
- accuracy +/- 1.5 mm
- IP54
- Bluetooth
- Pythagoras measurement
- 1/4" tripod mount
Technical specifications
- Battery voltage: 3.7 V
- Product type
Laser range finder
- Type
GLM 100 C Professional
- Min. reading range
0.05 m
- Max. reading range
100 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
m
cm
mm
- Functions
Addition and substraction
Area calculator
Volume calculator
Timer function
Indirect measurement (trigonometric)
Inclinometer function
Non-stop reading
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
Li-ion rechargeable battery
- Weight
140 g
- Weight, information
incl. rechargeable battery
IP54
- Memory
50+1
- Laser category
2
- Laser wavelength
635 nm
- Reading (details)
0.001 m
- Dim
(L x W x H) 111 x 51 x 30 mm
- Width
51 mm
- Height
30 mm
- Length
111 mm
- Features
Rechargeable Li-ion battery
1/4" (6.3 mm) tripod adapter
Bluetooth
Data logger app
- Type
GLM 100 C
- Battery voltage
3,7 V
- Charging time
3 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 595487 Bosch Professional GLM 100 C Laser range finder Rechargeable Li-ion battery, 1/4" (6.3 mm) tripod adapter , Bluetooth, D
Warranty Terms
Warranty Terms 595487 Bosch Professional GLM 100 C Laser range finder Rechargeable Li-ion battery, 1/4" (6.3 mm) tripod adapter , Bluetooth, D
Description
Features
- High functionality due to the integrated 2-axis tilt sensor
- Flexible data transfer thanks to the new Bluetooth interface and as the only product on the market via Micro-USB
- Large memory capacity up to 50 measurements + 1 constant
- Reliable measurement results tested according to ISO standard
- Simple construction site dimensioning through networking of equipment and versatile documentation and data processing apps
- Intelligent measured value list incl. date, time and type of measurement
- Time-saving and error-free transmission of measured values
- Remote control of all functions from smartphone or tablet
- Efficient work organisation
- Integrated tilt measurement
- Indirect length measurement
- Indirect height measurement
- Wall area function
- Timer feature
- Min/Max measurement.
Scope of delivery
- Protective bag
- Micro USB charger
- Micro USB data cable
- Manufacturer's certificate
- Quick start guide
- User manual.




