
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. spare battery
incl. case
- Battery voltage
18 V
- Battery capacity
5 Ah
- Idle oscillation rate
8000 - 20000 /min
- Tool holder
StarlockPlus
- No. of power packs included
2
- Dim
(L x W x H) 312 x 50 x 85 mm
- Length
312 mm
- Width
50 mm
- Height
85 mm
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed (details)
8000 - 20000 /min
- Type
GOP 18 V-28
Documents & Downloads
Datasheet
Datasheet 1420212 Bosch Professional GOP18V-28 06018B6003 Cordless multifunction tool incl. spare battery, incl. case 20-piece 18 V 5 Ah N
User & Safety Instructions
User & Safety Instructions 1420212 Bosch Professional GOP18V-28 06018B6003 Cordless multifunction tool incl. spare battery, incl. case 20-piece 18 V 5 Ah N
User & Safety Instructions 1420212 Bosch Professional GOP18V-28 06018B6003 Cordless multifunction tool incl. spare battery, incl. case 20-piece 18 V 5 Ah N
User & Safety Instructions 1420212 Bosch Professional GOP18V-28 06018B6003 Cordless multifunction tool incl. spare battery, incl. case 20-piece 18 V 5 Ah N
Security datasheet
Security datasheet 1420212 Bosch Professional GOP18V-28 06018B6003 Cordless multifunction tool incl. spare battery, incl. case 20-piece 18 V 5 Ah N
Description
Scope of delivery
- 2 x 5 Ah Li-ion battery
- AL 1860 CV quick charger
- 5 x plunge saw blade
- 5 x sandpaper
- 2 x segment saw blade
- Sanding plate
- L-Boxx.

