
Stirrer GRW 12 E Professional
Highlights & Details
- Max. Stirrer attachment diameter 140 mm
Technical specifications
- Nominal torque: 12 Nm
- Rated speed: 0 - 620 rpm
- Idle speed 0 - 1000 rpm
- Product type
Paint and mortar stirrer
1200 W
- Stirrer attachment diameter
140 mm
- Stirrer attachment diameter (max.)
140 mm
- Stirring capacity (max.)
50 kg
- Tool holder
M14
- Output power
780 W
- Operating voltage
230 V
- Weight
5.3 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
1000 U/min
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194270 Bosch Professional GRW 12 E Professional 06011A7000 Paint and mortar stirrer 140 mm 1200 W
User & Safety Instructions 1194270 Bosch Professional GRW 12 E Professional 06011A7000 Paint and mortar stirrer 140 mm 1200 W
User & Safety Instructions 1194270 Bosch Professional GRW 12 E Professional 06011A7000 Paint and mortar stirrer 140 mm 1200 W
User & Safety Instructions 1194270 Bosch Professional GRW 12 E Professional 06011A7000 Paint and mortar stirrer 140 mm 1200 W
Description
Features
- 1-speed agitator to mix of thin and thick fluid materials
- powerful 1,200-watt motor
- Ergonomic frame handle
- For Ruhr baskets and 140 mm Ø
- Electronic switch for continuous electronic speed change
- for long-term operation.
Scope of delivery
- Stirrer attachment diameter 140 mm.



