Bosch Professional GSB 18V-90 E 06019K6106 Cordless impact driver 18 V 5 Ah Li-ion
The GSB 18V-90 C professional is a powerful battery-operated impact drill with a brushless motor, which provides maximum power with 64 Nm and 2,100 min⁻¹. The compact head length of 175 mm provides for perfect handiness. The robust 13-mm-Metal chuck …
The GSB 18V-90 C professional is a powerful battery-operated impact drill with a brushless motor, which provides maximum power with 64 Nm and 2,100 min⁻¹. The compact head length of 175 mm provides for perfect handiness. The robust 13-mm-Metal chuck …
Bosch Professional GSB 18V-90 E 06019K6106 Cordless impact driver 18 V 5 Ah Li-ion
The GSB 18V-90 C professional is a powerful battery-operated impact drill with a brushless motor, which provides maximum power with 64 Nm and 2,100 min⁻¹. The compact head length of 175 mm provides for perfect handiness. The robust 13-mm-Metal chuck ensures excellent Torque transmission during each work. The impact drill screwdriver provides excellent tool control for more user and tool protection: The HMI offers an adjustable KickBack Control function, which reduces the risk of recoil when the tool is bent and the tool is suddenly rotated. The adjustable precision clutch function prevents overturning after reaching the preset torque, thereby reducing clutch wear and noise.
This text is machine translated.
Highlights & Details
- 18 V/5 Ah Li-ion battery
- Torque (max.) (details) 64 Nm
- Screw Ø (max.) (details) 12mm
- Torque levels 21 Ncm
Facts
- Brushless motorKickback controlPrecision Clutch
Delivery
- GSB 18V-90 C
- 2 x rechargeable battery GBA 18V 5.0Ah
- Quick charger GAL 18V-40 professional
- L-BOXX 136
- 1/1 L-BOXX insert for device
Comments
Customer reviews
Similar products
See and discover other items from category Cordless Screwdrivers & Drills
- Einhell cordless screwdriver
- Ratchet wrench
- Metabo cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Bosch Professional cordless screwdriver
- Cordless screwdriver (18V)
- Drywall screwdriver
- Makita high-speed screwdriver
- Makita cordless screwdriver
- Makita cordless drill
- Cordless drill
- Makita cordless screwdriver (18V)
- Bosch cordless screwdriver
- Bosch cordless screwdriver (blue)
- Fein cordless screwdriver
- Bosch cordless screwdriver (18V)
- Metabo cordless screwdriver