Bosch Professional GSH 3 E SDS-Plus-Hammer drill chisel 650 W 2.6 J incl. case
Hammer with SDS-plus GSH 3E, the specialist for renovation and refurbishment, High removal rate with its powerful 650W motor and special Tile chisel, long-life through extremely robust hammer mechanism and tool holder, as well as oil lubrication, exc…
Hammer with SDS-plus GSH 3E, the specialist for renovation and refurbishment, High removal rate with its powerful 650W motor and special Tile chisel, long-life through extremely robust hammer mechanism and tool holder, as well as oil lubrication, exc…
Hammer with SDS-plus GSH 3E
Hammer with SDS-plus GSH 3E, the specialist for renovation and refurbishment, High removal rate with its powerful 650W motor and special Tile chisel, long-life through extremely robust hammer mechanism and tool holder, as well as oil lubrication, excellent handling through low weight of only 3.5 kg, compact design, lockable accelerator switch and soft grip, perfect coordination of hammer and chisel: this up to 40% faster work progress, through the optimal interaction of hammer and chisel up to 90% less tiles broken, Service Cover for simple and fast changing of the carbon brushes, carrying case (2 605 438 482), additional handle (2 602 025 140), Tile chisel 260 x 40 mm (2 608 690 091), pointed chisel (spare part no. 2 608 690 095), grease tube (spare part no. 1 615 430 005)
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Demolition hammers