
ANGLE GRINDER BOSCH GWS 8-125 PROF.
Highlights & Details
- 1300 W
- idle speed: 11500 rpm
Technical specifications
- Spindle: M14
- Product type
Angle grinder
1300 W
- Disc diameter
125 mm
- Output power
700 W
- Mandrel thread
M14
- Length
297 mm
- Height
103 mm
- Weight
2.3 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
11500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1391470 Bosch Professional GWS 13-125 CI 060179E002 Angle grinder 125 mm 1300 W
User & Safety Instructions
User & Safety Instructions 1391470 Bosch Professional GWS 13-125 CI 060179E002 Angle grinder 125 mm 1300 W
User & Safety Instructions 1391470 Bosch Professional GWS 13-125 CI 060179E002 Angle grinder 125 mm 1300 W
User & Safety Instructions 1391470 Bosch Professional GWS 13-125 CI 060179E002 Angle grinder 125 mm 1300 W
Description
Features
- Starting current limitation
- Constant electronics
- Direct cooling
- KickBack stop
- Anti-swivelling protection hood
- vibration damping system
- Restart protection
- Switch Lock
- Soft start
- gear head can be rotated in 90° steps.
Scope of delivery
- Mounting flange
- Protective cover
- Clamping nut
- Additional handle Vibration Control
- Two-hole key.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser

