
Angle grinder B.S. GWS 17-125 CI
Highlights & Details
- 1700 W
- idle speed: 11500 rpm
Technical specifications
- Grinding spindle thread: M14
- Product type
Angle grinder
1700 W
- Disc diameter
125 mm
- Output power
1010 W
- Mandrel thread
M14
- Length
311 mm
- Height
103 mm
- Weight
2.4 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
11500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1312398 Bosch Professional GWS 17-125 CI 060179G002 Angle grinder 125 mm 1700 W
User & Safety Instructions
User & Safety Instructions 1312398 Bosch Professional GWS 17-125 CI 060179G002 Angle grinder 125 mm 1700 W
User & Safety Instructions 1312398 Bosch Professional GWS 17-125 CI 060179G002 Angle grinder 125 mm 1700 W
User & Safety Instructions 1312398 Bosch Professional GWS 17-125 CI 060179G002 Angle grinder 125 mm 1700 W
Warranty Terms
Warranty Terms 1312398 Bosch Professional GWS 17-125 CI 060179G002 Angle grinder 125 mm 1700 W
Description
Features
- Starting current limitation
- Constant Electronic
- Direct cooling
- KickBack stop
- Anti-swivelling protection hood
- Vibration Control
- Restart protection.
Scope of delivery
- Mounting flange
- Protective cover
- Clamping nut (spare part no. 1 603 345 043)
- Additional handle Vibration Control
- Two-hole key (spare part no. 1 607 950 052).
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser




