Bosch Professional GWS 17-125 CIE 060179H008 Angle grinder 125 mm incl. case 1700 W

  • Item no.: 1391482
  • Manufacturer no.: 060179H008
  • EAN: 3165140820493

Angle grinder with 1700-watt motor and steady-state electronics for constant speed, even under load. Leading user protection through KickBack Stop, restart protection and Anti-swivelling protection hood. Vibration Contral-Zusatzhandgriff reduces the …

  • Item no.: 1391482
  • Manufacturer no.: 060179H008
  • EAN: 3165140820493

Angle grinder with 1700-watt motor and steady-state electronics for constant speed, even under load. Leading user protection through KickBack Stop, restart protection and Anti-swivelling protection hood. Vibration Contral-Zusatzhandgriff reduces the …

  • Spindle: M14
Features incl. case
Power
1700 W
Disc diameter 125 mm
Idle speed 2800 - 11500 rpm
Output power 1010 W
Mandrel thread M14
Length 311 mm
Height 103 mm
Weight 2.4 kg
Product type Angle grinder

Technical data

  • Spindle: M14
Features incl. case
Power
1700 W
Disc diameter 125 mm
Idle speed 2800 - 11500 rpm
Output power 1010 W
Mandrel thread M14
Length 311 mm
Height 103 mm
Weight 2.4 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders