
Angle grinder B.S. GWS 17-150 CI Professional
Highlights & Details
- 1700 W
- idle speed: 9300 rpm
Technical specifications
- Product type
Angle grinder
- Features
w/o battery
1.700 W
- Disc diameter
125 mm
- Output power
1010 W
- Mandrel thread
M14
- Length
311 mm
- Height
104 mm
- Weight
2.5 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
9300 U/min
Documents & Downloads
Datasheet
Datasheet 1391484 Bosch Professional GWS 17-150 CI 060179K002 Angle grinder 125 mm w/o battery 1.700 W
User & Safety Instructions
User & Safety Instructions 1391484 Bosch Professional GWS 17-150 CI 060179K002 Angle grinder 125 mm w/o battery 1.700 W
User & Safety Instructions 1391484 Bosch Professional GWS 17-150 CI 060179K002 Angle grinder 125 mm w/o battery 1.700 W
User & Safety Instructions 1391484 Bosch Professional GWS 17-150 CI 060179K002 Angle grinder 125 mm w/o battery 1.700 W
Description
Features
- Starting current limitation
- Constant electronics
- Direct cooling
- KickBack stop
- Soft start
- Switch Lock
- Overload protection
- Anti-swivelling protection hood
- Restart protection
- vibration damping system
- gear head can be rotated in 90° increments
- housing with soft grip cover.
Scope of delivery
- Mounting flange
- Protective cover
- Clamping nut
- Additional handle Vibration Control
- Two-hole key.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser




