Bosch Professional GWS 18-125 L INOX 06017A4000 Angle grinder 125 mm 1800 W

  • Item no.: 1697391
  • Manufacturer no.: 06017A4000
  • EAN: 3165140923927

Angle grinder with 1800 Watt motor for the toughest applications and leading user protection through KickBack control, restart protection, soft start-up, verdrehsicherer protective cover, overload protection and reduction of vibrations.This text is m…

  • Item no.: 1697391
  • Manufacturer no.: 06017A4000
  • EAN: 3165140923927

Angle grinder with 1800 Watt motor for the toughest applications and leading user protection through KickBack control, restart protection, soft start-up, verdrehsicherer protective cover, overload protection and reduction of vibrations.This text is m…

Power
1800 W
Disc diameter 125 mm
Idle speed 8000 rpm
Mandrel thread M14
Length 382 mm
Height 102 mm
Weight 2.5 kg
Product type Angle grinder

Technical data

Power
1800 W
Disc diameter 125 mm
Idle speed 8000 rpm
Mandrel thread M14
Length 382 mm
Height 102 mm
Weight 2.5 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders