Bosch Professional GWS 18V-10 PSC 06019G3F0E Cordless angle grinder 125 mm brushless, incl. Bluetooth module 1000 W 18
The small cordless angle grinder GWS 18V-10 PSC Professional offers improved performance and tool control in the 18 V category. Thanks to the brushless motor and the ProCORE18V battery technology it offers the same power as a 1,000 watt wired grinder…
The small cordless angle grinder GWS 18V-10 PSC Professional offers improved performance and tool control in the 18 V category. Thanks to the brushless motor and the ProCORE18V battery technology it offers the same power as a 1,000 watt wired grinder…
Bosch cordless angle grinder GWS 18V-10 PSC
The small cordless angle grinder GWS 18V-10 PSC Professional offers improved performance and tool control in the 18 V category. Thanks to the brushless motor and the ProCORE18V battery technology it offers the same power as a 1,000 watt wired grinder. The grinder is supplied with installed protection switch (circuit breaker), kickback control and intelligent brake system, whereby maximum user protection and comfort are ensured. Its Bluetooth connectivity module enables adjustments directly from the APP toolbox, and a user interface with speed preselection provides active tool feedback for maximum convenience. This tool is designed for cutting and sanding metal, stone and concrete. It is compatible with the GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional dust collectors and all Bosch Professional 18V batteries and chargers (Professional 18V system).
This text is machine translated.
Highlights & Details
- 1000 W 18 V Idle speed: 4500 - 9000 rpm
Facts
- Intelligent brake systemKickback controlSmall angle grinder with the same performance as a 1000 watt wired grinder thanks to brushless motor and ProCORE18V batteryProtection switch (circuit breaker), KickBack Control and Intelligent Brake System provide maximum user protection and comfortBluetooth module for adjustments via Toolbox APP; user interface for active tool feedback and speed preselection
Delivery
- GWS 18V-10 PSC
- 2 x battery ProCORE18V 5.5Ah
- Quick charger GAL 1880 CV
- 1 x Bluetooth Low Energy Module GCY 42 Professional
- Collet flange
- Quick-action nut
- Protective cover
- Additional hand grip vibration control
- L-BOXX 136
- 1/1 L-BOXX insert for device and charger
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinders
- Bosch cordless angle grinder
- Einhell cordless angle grinder
- Dewalt angle grinder
- Metabo angle grinder
- Bosch angle grinder 125
- Makita angle grinder (230mm)
- Angle grinder 230
- Bosch Professional angle grinder
- Flex angle grinder
- Wall chaser
- Makita angle grinder
- Makita cordless angle grinder
- Angle grinder 125
- Einhell angle grinder
- Fein angle grinder
- Bosch angle grinder 230
- Makita angle grinder 125
- Cordless angle grinder