Bosch Professional GWS 30-230 B 06018G1000 Angle grinder 230 mm brushless 230 V
The angle grinder GWS 30 B Professional makes possible a faster and more comfortable material removal owing to its very strong brushless 2,800 W motor. It offers maximum power, a high overload capability, and stands for maximum productivity. The brus…
The angle grinder GWS 30 B Professional makes possible a faster and more comfortable material removal owing to its very strong brushless 2,800 W motor. It offers maximum power, a high overload capability, and stands for maximum productivity. The brus…
GWS 30-230 B
The angle grinder GWS 30 B Professional makes possible a faster and more comfortable material removal owing to its very strong brushless 2,800 W motor. It offers maximum power, a high overload capability, and stands for maximum productivity. The brushless motor without commutator and carbon brushes reduces wear and minimal downtime. The GWS 30 B Professional is equipped with KickBack Control and a brake for quick stop of the disc. This provides not only vibration control but also an improved vibration damping for enhanced user protection. Other features of the GWS 30 B Professional are LED tool status indicators, overload protection, restart protection and soft start.
This text is machine translated.
Highlights & Details
- , 230 V
- Idle speed: 6500 rpm
Facts
- Brake systemKickback controlRestart protectionVibration cancelling systemOverload protectionSoft start-up.
Delivery
- GWS 30-230 B
- Clamping flange (already mounted)
- Tightening nut
- Two key hole
- Abrasive protective cover
- Anti vibration additional handle
- box,carton
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinders
- Bosch cordless angle grinder
- Einhell cordless angle grinder
- Dewalt angle grinder
- Metabo angle grinder
- Bosch angle grinder 125
- Makita angle grinder (230mm)
- Angle grinder 230
- Bosch Professional angle grinder
- Flex angle grinder
- Wall chaser
- Makita angle grinder
- Makita cordless angle grinder
- Angle grinder 125
- Einhell angle grinder
- Fein angle grinder
- Bosch angle grinder 230
- Makita angle grinder 125
- Cordless angle grinder