Bosch Professional GWX 17-125S 06017C4002 Angle grinder 125 mm 1700 W

  • Item no.: 1954937
  • Manufacturer no.: 06017C4002
  • EAN: 3165140962407

Bosch Professional 06017C4002 Angle grinder 1 pc(s)

  • Item no.: 1954937
  • Manufacturer no.: 06017C4002
  • EAN: 3165140962407

Bosch Professional 06017C4002 Angle grinder 1 pc(s)

Power
1700 W
Disc diameter 125 mm
Idle speed 2800 - 11500 rpm
Length 311 mm
Height 103 mm
Weight 2.500 kg
Product type Angle grinder

Technical data

Power
1700 W
Disc diameter 125 mm
Idle speed 2800 - 11500 rpm
Length 311 mm
Height 103 mm
Weight 2.500 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders