Bosch Professional GWX 18V-15 P 06019H6F00 Cordless angle grinder 125 mm brushless 1500 W 18 V
Output like a 1,500 W wired appliance: Angle grinder with X-LOCK and Protection switch. Fast cuts and high removal rate thanks to BITURBO Brushless Technology with 1,500 W. Protection switch, super-fast X-Brake and KickBack Control for high user prot…
Output like a 1,500 W wired appliance: Angle grinder with X-LOCK and Protection switch. Fast cuts and high removal rate thanks to BITURBO Brushless Technology with 1,500 W. Protection switch, super-fast X-Brake and KickBack Control for high user prot…
Bosch cordless angle grinder GWX 18V-15 P
Output like a 1,500 W wired appliance: Angle grinder with X-LOCK and Protection switch. Fast cuts and high removal rate thanks to BITURBO Brushless Technology with 1,500 W. Protection switch, super-fast X-Brake and KickBack Control for high user protection. Keyless X-LOCK system for quick, easy and comfortable changing of accessories.
This text is machine translated.
Highlights & Details
- 1500 W 18 V
Facts
- X-LOCK systemProtection switchKickback controlBrushless motor
Delivery
- GWX 18V-15 P
- Protective cover
- Clipper metal protective cover
- Additional hand grip vibration control
System Requirements
- Bosch Professional 18V battery is needed - not included in the scope of delivery. We recommend Bosch ProCORE18V 8.0Ah rechargeable battery
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinders
- Bosch cordless angle grinder
- Einhell cordless angle grinder
- Dewalt angle grinder
- Metabo angle grinder
- Bosch angle grinder 125
- Makita angle grinder (230mm)
- Angle grinder 230
- Bosch Professional angle grinder
- Flex angle grinder
- Wall chaser
- Makita angle grinder
- Makita cordless angle grinder
- Angle grinder 125
- Einhell angle grinder
- Fein angle grinder
- Bosch angle grinder 230
- Makita angle grinder 125
- Cordless angle grinder