Bosch Professional GWX 9-125S 06017B2000 Angle grinder 125 mm 900 W

  • Item no.: 1954919
  • Manufacturer no.: 06017B2000
  • EAN: 3165140962568

Bosch Professional 06017B2000 Angle grinder 1 pc(s)

  • Item no.: 1954919
  • Manufacturer no.: 06017B2000
  • EAN: 3165140962568

Bosch Professional 06017B2000 Angle grinder 1 pc(s)

Power
900 W
Disc diameter 125 mm
Idle speed 2800 - 11000 rpm
Length 280 mm
Width 73 mm
Height 100 mm
Weight 2.100 kg
Product type Angle grinder

Technical data

Power
900 W
Disc diameter 125 mm
Idle speed 2800 - 11000 rpm
Length 280 mm
Width 73 mm
Height 100 mm
Weight 2.100 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders