
Highlights & Details
Combi Laser GCL 2-15
- Levelling work at short distances
- Automatic leveling horizontally and vertically up to +/- 4 degrees.
Technical specifications
- Product type
Plump dot and multi-line laser
- Accuracy (+/-)
0.3 mm
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Tripod thread mount
5/8"
1/4"
- Length
112 mm
- Width
55 mm
- Height
106 mm
- Dim
(L x W x H) 112 x 55 x 106 mm
- Weight
0.49 kg
- Weight, information
approx.
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
Kombilaser GCL 2-15 AB 10-15m Tasche+Karton
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2148711 Bosch Professional Kombilaser GCL 2-15 AB 10-15m Tasche+Karton Plump dot and multi-line laser
User & Safety Instructions
User & Safety Instructions 2148711 Bosch Professional Kombilaser GCL 2-15 AB 10-15m Tasche+Karton Plump dot and multi-line laser
Description
This text is machine translated.
Scope of delivery
- 3 x 1.5 V LR6 batteries (AA)
- 1/2 L-Boxx inlay for device (1 608 M00C1S)
- Target
- Rotating holder RM1 Professional (0 601 092 600)
- Protective case





