Bosch Professional Rechargeable battery Blower w/o battery 36 V

  • Item no.: 1533135
  • Manufacturer no.: 600916000
  • EAN: 3165140829120

The professional battery from Bosch provides the same power as petrol-operated devices at the same time lower noise pollution, less vibration and without waste gases. The blowing devices GBL 860 Professional is perfect for working in noise-sensitive …

  • Item no.: 1533135
  • Manufacturer no.: 600916000
  • EAN: 3165140829120

The professional battery from Bosch provides the same power as petrol-operated devices at the same time lower noise pollution, less vibration and without waste gases. The blowing devices GBL 860 Professional is perfect for working in noise-sensitive …

  • Protection class: IPX4
  • Max. Air flow 860 m³/h
Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Capacity 6 Ah
Air speed 244.80 km/h
Weight 2.60 kg
Product type Blower

Technical data

  • Protection class: IPX4
  • Max. Air flow 860 m³/h
Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Capacity 6 Ah
Air speed 244.80 km/h
Weight 2.60 kg
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums