Bourns 3006P-1-504LF Trimming Potentiometer THT 3006P 0.75W Horizontal
Technical data
Features | 15-pos |
---|---|
Resistance | 500 kΩ |
Resistance characteristic | linear |
Power rating | 0.75 W |
Mechanical angle | 5400 ° |
Connection | |
Type | Adjustable sidewise |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
---|---|
Width | 4.83 mm |
Height | 6.35 mm |
Dim | (L x W x H) 19.05 x 4.83 x 6.35 mm |
Content | 1 pc(s) |
Type | 3006P-1-504LF |
Length | 19.05 mm |
Adjustment range | 15 rotations |
Tolerance | ± 10 % |
Temperature range | -55 - +125 °C |
Load capacity | 0.75 W |
Product type | String potentiometer |
Documents & Downloads
Bourns 3006P-1-504LF Trimming Potentiometer THT 3006P 0.75W Horizontal
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers