Technical data
Features | 25-pos |
---|---|
Resistance | 2 kΩ |
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 9000 ° |
Connection | |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 4.83 mm |
---|---|
Height | 10.03 mm |
Dim | (L x W x H) 9.53 x 4.83 x 10.03 mm |
Content | 1 pc(s) |
Type | 3296W-1-202LF |
Length | 9.53 mm |
Adjustment range | 25 rotations |
Tolerance | ± 10 % |
Temperature range | -55 - +125 °C |
Load capacity | 0.5 W |
Product type | String potentiometer |
Documents & Downloads
Bourns 3296W-1-202LF Trimming Potentiometer THT 3296 0.5W Fixed
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers