Bourns 3296Y-1-501LF Trimming Potentiometer THT 3296 0.5W Fixed

  • Item no.: 447309
  • Manufacturer no.: 3296Y-1-501LF
  • EAN: 2050000896910

TRIMMER THT 3296Y-1-501LF 500 R 0,5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447309
  • Manufacturer no.: 3296Y-1-501LF
  • EAN: 2050000896910

TRIMMER THT 3296Y-1-501LF 500 R 0,5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 25-pos
Resistance 500 Ω
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.83 mm
Height 10.03 mm
Dim (L x W x H) 9.53 x 4.83 x 10.03 mm
Content 1 pc(s)
Type 3296Y-1-501LF
Length 9.53 mm
Adjustment range 25 rotations
Tolerance ± 10 %
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type String potentiometer

Technical data

Features 25-pos
Resistance 500 Ω
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers