Bourns 3296Z-1-103LF Trimmer Sealed linear 0.5 W 10 kΩ 9000 ° 1 pc(s)

  • Item no.: 1054958
  • Manufacturer no.: 3296Z-1-103LF
  • EAN: 2050002263192

TRIMMER 3296Z-1-103LF 10K OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1054958
  • Manufacturer no.: 3296Z-1-103LF
  • EAN: 2050002263192

TRIMMER 3296Z-1-103LF 10K OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features Sealed
Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 9000 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 9.53 mm
Height 4.83 mm
CS 2.54 mm
Content 1 pc(s)
Type 3296Z-1-103LF
Product type Trimmer

Technical data

Features Sealed
Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 9000 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers