Technical data
Features | Sealed |
---|---|
Resistance | 50 Ω |
Resistance characteristic | linear |
Power rating | 0.5 W |
Cut-off voltage | 300 V |
Electrical angle | 240 ° |
Mechanical angle | 270 ° |
Connection | |
Type | Adjustable via cross-head |
Operation type | top |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 6.6 mm |
Height | 4.7 mm |
CS | 2.54 mm |
Dim | (W x H) 6.6 mm x 4.7 mm |
Content | 1 pc(s) |
Type | 3362P-1-500LF |
Product type | Trimmer |
Documents & Downloads
Trimmer 3362P
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers