Technical data
Resistance | 20 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Cut-off voltage | 300 V |
Mechanical angle | 270 ° |
Connection | |
Type | Adjustable sidewise |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
---|---|
Width | 6.60 mm |
Height | 6.99 mm |
CS | 2.54 mm |
Dim | (W x H x D) 6.60 x 6.99 x 4.70 mm |
Content | 1 pc(s) |
Type | 3362W-1-203LF |
Depth | 4.70 mm |
Tolerance | ± 10 % |
Type | 3362W-1-203LF |
Temperature range | -55 - +125 °C |
Load capacity | 0.5 W |
Product type | Trimmer |
Documents & Downloads
Bourns 3362W-1-203LF Trimming Potentiometer THT 3362 0.5W Fixed Adjustable sidewise 20 kΩ 0.5 W ± 10 %
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers