Bourns 3386H-1-202LF Trimming Potentiometer THT 3386 0.5W Fixed Adjustable sidewise 2 kΩ 0.5 W ± 10 %

  • Item no.: 447371
  • Manufacturer no.: 3386H-1-202LF
  • EAN: 2050000896989

Trimmer Tht 3386h-1-202LF 2 K 0.5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447371
  • Manufacturer no.: 3386H-1-202LF
  • EAN: 2050000896989

Trimmer Tht 3386h-1-202LF 2 K 0.5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
Resistance 2 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 310 °
Connection Print
Type Adjustable sidewise
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 9.5 mm
CS 2.54 mm
Dim (L x W) 9.5 mm x 9.5 mm
Content 1 pc(s)
Type 3386H-1-202LF
Length 9.5 mm
Tolerance ± 10 %
Type 3386H-1-202LF
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type Trimmer

Technical data

Resistance 2 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 310 °
Connection Print
Type Adjustable sidewise
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Frequently bought together

Similar products

See and discover other items from category Trimmers