Bourns 3386P-1-102LF Trimming Potentiometer THT 3362P 0.5W Horizontal Adjustable length 1 kΩ 0.5 W ± 10 %

Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 310 °
Connection Print
Type Adjustable length
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 9.5 mm
CS 2.54 mm
Dim (L x W) 9.5 mm x 9.5 mm
Content 1 pc(s)
Type 3386P-1-102LF
Length 9.5 mm
Tolerance ± 10 %
Type 3386P-1-102LF
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type Trimmer

Technical data

Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 310 °
Connection Print
Type Adjustable length
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Frequently bought together

Similar products

See and discover other items from category Trimmers