Bourns 3540S-1-103L Precision potentiometer Mono 2 W 10 kΩ 1 pc(s)
Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 2 W |
Cut-off voltage | 141 V |
Connection | Solder tag |
Mechanical angle | 3600 ° |
Torque (max.) | 1.76 Ncm |
Impact tolerance | 53 Ncm |
Shaft length | 20.62 mm |
Axle type | Metal , Smooth , Slotted |
---|---|
Axle Ø | 6.34 mm |
Length | 22.23 mm |
Height | 19.05 mm |
(Ø) | 22.23 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Temperature coefficient | 50 ppm/°C |
Tolerance ± | 5 % |
IP rating | IP40 |
Insulation resistance | 1 GΩ |
Content | 1 pc(s) |
Type | 3540S-1-103L |
Dim | (Ø x H) 22.23 mm x 19.05 mm |
Product type | Precision potentiometer |
Documents & Downloads
Precision potentiometer 3540 S
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers