Bourns 3590S-2-502L Precision potentiometer Mono 2 W 5 kΩ 1 pc(s)
Technical data
Resistance | 5 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 2 W |
Cut-off voltage | 100 V |
Connection | Solder tag |
Mechanical angle | 3600 ° |
Torque (max.) | 0.35 Ncm |
Impact tolerance | 45 Ncm |
Shaft length | 20.62 mm |
Axle type | Metal , Smooth , Slotted |
---|---|
Axle Ø | 6.35 mm |
Length | 22.22 mm |
Height | 18.59 mm |
(Ø) | 22.22 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Temperature coefficient | 50 ppm/°C |
Tolerance ± | 5 % |
IP rating | IP40 |
Insulation resistance | 1 GΩ |
Content | 1 pc(s) |
Type | 3590S-2-502L |
Dim | (Ø x H) 22.22 mm x 18.59 mm |
Product type | Precision potentiometer |
Documents & Downloads
Precision potentiometer 3540 S
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers