Technical data
Type | Radial lead |
---|---|
Type | DIP 16 |
Type | 4100 R |
Resistance | 3.3 kΩ |
Power rating | 0.25 W |
Tolerance ± | 2 % |
Temperature coefficient | 100 ppm/°C |
CS | 2.54 mm |
Length | 21.97 mm |
Width | 4.69 mm |
Height | 7.62 mm |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 21.97 x 4.69 x 7.62 mm |
Type | 4116R-1-332LF |
Product type | Resistor ladder |
Documents & Downloads
Resistor Array 4116 R
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks