Technical data
Type | Radial lead |
---|---|
Type | SIP 9 |
Type | 4600 X |
Resistance | 10 kΩ |
Power rating | 0.2 W |
Tolerance ± | 2 % |
Temperature coefficient | 100 ppm/°C |
CS | 2.54 mm |
Length | 22.81 mm |
Width | 2.49 mm |
Height | 5.08 mm |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 22.81 x 2.49 x 5.08 mm |
Type | 4609X-101-103LF |
Product type | Resistor ladder |
Documents & Downloads
Resistor Array 4609 X
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks