Bourns CR0805-FX-1003ELF Cermet resistor 100 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1055508
  • Manufacturer no.: CR0805-FX-1003ELF
  • EAN: 2050002266742

RES.CR0805-FX-1003ELF.100K OHM 1/8W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055508
  • Manufacturer no.: CR0805-FX-1003ELF
  • EAN: 2050002266742

RES.CR0805-FX-1003ELF.100K OHM 1/8W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type 0805
Resistance 100 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)
Type CR0805-FX-1003ELF
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 100 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors