Technical data
Type | SMD |
---|---|
Type | 1206 |
Resistance | 10 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Length | 3.2 mm |
Width | 1.6 mm |
Height | 0.75 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 3.2 x 1.6 x 0.75 mm |
---|---|
Type | CR1206-FX-1002ELF |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor CR 1206
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors