Bourns CRL0805-FW-R050ELF Cermet resistor 0.05 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1055562
  • Manufacturer no.: CRL0805-FW-R050ELF
  • EAN: 2050002267275

RES.CRL0805-FW-R050ELF. 0,05 OHM 1/8W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055562
  • Manufacturer no.: CRL0805-FW-R050ELF
  • EAN: 2050002267275

RES.CRL0805-FW-R050ELF. 0,05 OHM 1/8W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type 0805
Resistance 0.05 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)
Type CRL0805-FW-R050ELF
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 0.05 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors