Bourns H-516-6A H-516-6A Counter Poti H
Rotary number button for potentiometers Suitable for 6.35 mm axle diameter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bourns
Rotary number button for potentiometers Suitable for 6.35 mm axle diameter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bourns
Technical data
Features | Counter |
---|---|
Type | Analogue to 15 revolutions |
Axle mount | 6.35 mm |
Length | 25 mm |
(Ø) | 22.7 mm |
Dim | (Ø x L) 22.7 mm x 25 mm |
Content | 1 pc(s) |
Type | H-516-6A |
Product type | Control knob |
Documents & Downloads
Bourns H-516-6A H-516-6A Counter Poti H
Rotary number button for potentiometers Suitable for 6.35 mm axle diameter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons