Bourns PWR163S-25-R050J Cermet resistor 0.05 Ω SMD TO 263 25 W 5 % 100 ppm/°C 1 pc(s)

  • Item no.: 1055809
  • Manufacturer no.: PWR163S-25-R050J
  • EAN: 2050002108431

RES.PWR163S-25-R050J. 0,05 OHM 25W 5%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055809
  • Manufacturer no.: PWR163S-25-R050J
  • EAN: 2050002108431

RES.PWR163S-25-R050J. 0,05 OHM 25W 5%

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type TO 263
Resistance 0.05 Ω
Power rating 25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 8.13 mm
Width 8.22 mm
Height 2.79 mm
Content 1 pc(s)
Type PWR163S-25-R050J
Product type Cermet resistor

Technical data

Type SMD
Type TO 263
Resistance 0.05 Ω
Power rating 25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 8.13 mm
Width 8.22 mm
Height 2.79 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors