Bourns PWR220T-20-47R0F High power resistor 47 Ω Radial lead TO 220 20 W 1 % 1 pc(s)

  • Item no.: 1055831
  • Manufacturer no.: PWR220T-20-47R0F
  • EAN: 2050002109643

RES.PWR220T-20-47R0F. 47 OHM 20W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055831
  • Manufacturer no.: PWR220T-20-47R0F
  • EAN: 2050002109643

RES.PWR220T-20-47R0F. 47 OHM 20W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
Type Radial lead
Type TO 220
Resistance 47 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 28.3 mm
Width 10.1 mm
Height 4 mm
CS 4.36 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 30.7 V
Content 1 pc(s)
Dim (L x W x H) 28.3 x 10.1 x 4 mm
Type PWR220T-20-47R0F
Product type High power resistor

Technical data

Type Radial lead
Type TO 220
Resistance 47 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 28.3 mm
Width 10.1 mm
Height 4 mm
CS 4.36 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors