Bourns RLB0812-102KL Inductor Radial lead RLB0914 Contact spacing 3 mm 1000 µH 3.9 Ω 0.12 A 1 pc(s)

  • Item no.: 1056020
  • Manufacturer no.: RLB0812-102KL
  • EAN: 2050002108943

INDUCT.RLB0812-102KL. 1MH 120MA RADIAL

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056020
  • Manufacturer no.: RLB0812-102KL
  • EAN: 2050002108943

INDUCT.RLB0812-102KL. 1MH 120MA RADIAL

  • Warranty: 24 months
  • Manufacturer: Bourns
Type Radial lead
Type RLB0914
Inductance (L) 1000 µH
Quality Q at MHz 0.252 MHz
Resonance 1.4 MHz
Sample rate 0.252 MHz
Tolerance ± 10 %
Resistance 3.9 Ω
Nominal current 0.12 A
Length 10 mm
(Ø) 6.7 mm
CS 3 mm
Content 1 pc(s)
Type RLB0812-102KL
Product type Inductor

Technical data

Type Radial lead
Type RLB0914
Inductance (L) 1000 µH
Quality Q at MHz 0.252 MHz
Resonance 1.4 MHz
Sample rate 0.252 MHz
Tolerance ± 10 %
Resistance 3.9 Ω
Nominal current 0.12 A
Length 10 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes