Bourns SF-1206S300-2 Singlefuse 32 V (L x W x H) 3.1 x 1.55 x 0.6 mm 1 pc(s)

  • Item no.: 1056292
  • Manufacturer no.: SF-1206S300-2
  • EAN: 2050002271555

FUSE SLOW SF-1206S300-2 32VDC 3A

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056292
  • Manufacturer no.: SF-1206S300-2
  • EAN: 2050002271555

FUSE SLOW SF-1206S300-2 32VDC 3A

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 32 V
I(T) 3 A
Max. Ohm 0.020 Ω
Length 3.1 mm
Width 1.55 mm
Height 0.6 mm
CS 1.27 mm
Content 1 pc(s)
Type SF-1206S300-2
Product type Singlefuse

Technical data

Nominal voltage 32 V
I(T) 3 A
Max. Ohm 0.020 Ω
Length 3.1 mm
Width 1.55 mm
Height 0.6 mm
CS 1.27 mm
Content 1 pc(s)
Type SF-1206S300-2
Product type Singlefuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses