Bourns SRF2012-261YA EMI filter 50 V 0.3 A (L x W) 2 mm x 1.4 mm 1 pc(s)

  • Item no.: 1056370
  • Manufacturer no.: SRF2012-261YA
  • EAN: 2050002105102

INDUCT COM MOD/SRF2012-261YA/260 OHM 25%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056370
  • Manufacturer no.: SRF2012-261YA
  • EAN: 2050002105102

INDUCT COM MOD/SRF2012-261YA/260 OHM 25%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Tolerance: ± 25 %
Connection SMD
Mounting type PCB mount
Nominal voltage 50 V
Nominal current 0.3 A
Resistance 260 Ω
Max. frequency 100 MHz
Material Duplex steel
Length 2 mm
Width 1.4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Manufacturer part # SRF2012-261YA
Type SRF2012-261YA
Content 1 pc(s)
Product type EMI filter

Technical data

  • Tolerance: ± 25 %
Connection SMD
Mounting type PCB mount
Nominal voltage 50 V
Nominal current 0.3 A
Resistance 260 Ω
Max. frequency 100 MHz
Material Duplex steel
Length 2 mm
Width 1.4 mm
Min. temperature -40 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Line Filters