
Number
Highlights & Details
Braun Scouting Cam Black1300 wild camera
- 13 MP CMOS sensor
- Videos in Full HD
- Images up to 48MP
- 3 PIR motion detectors with 120° detection angle
Technical specifications
- Features
Time lapse video
Audio recording
- Video resolution
1920 x 1080 Pixel
- Resolution
13 MP
- Dim
(W x H x D) 97 x 138 x 83 mm
- Connections
SD
mini USB
6V DC
- Recording formats
AVI, jpg
- Flash range (max.)
20 m
- Supported memory cards
SD
- Waterproof
Yes
- Factory colour
Camouflage
- Power supply
PSU
AA battery (8x), please order separately
- Width
97 mm
- Height
138 mm
- Depth
83 mm
IP66
- Weight
264 g
- Series
N/A
- UKCA
yes
- Product type
Wildlife camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359429 Braun Germany BRAUN Scouting Cam Black1300 Wildlife camera 13 MP Time lapse video, Audio recording Camouflage
User & Safety Instructions 2359429 Braun Germany BRAUN Scouting Cam Black1300 Wildlife camera 13 MP Time lapse video, Audio recording Camouflage
User & Safety Instructions 2359429 Braun Germany BRAUN Scouting Cam Black1300 Wildlife camera 13 MP Time lapse video, Audio recording Camouflage
User & Safety Instructions 2359429 Braun Germany BRAUN Scouting Cam Black1300 Wildlife camera 13 MP Time lapse video, Audio recording Camouflage
Description
The Braun Scouting Cam Black1300 delivers videos in full HD and even 4K resolution thanks to 13 MP CMOS image sensor, as well as images with up to 48 MP
With the help of wild cameras, foresters and hunters gain valuable insights into their hunting grounds. Photo traps can also be used to observe objects such as allotments or garages as well as against theft and vandalism. The Braun Scouting Cam Black1300 was specially developed for monitoring tasks. With its 13 megapixel CMOS image sensor, the Scouting Cam Black1300 has become the new top model of the wild camera series from Braun Photo Technik.
The compact camera has three PIR motion sensors and can take photos and videos with daily photographs in color, as well as black and white at night. Various recording functions such as single images, videos (also 4K with 10fps) and time-lapse recordings are possible, which are stored on an SD-card (up to max. 128 GB). With a detection angle of 120 degrees, a tripping distance of up to 20 meters and a tripping time of about 0.5 seconds, the Black1300 produces sharp images. The Scouting Cam has a 2‘‘ TFT color display for image control of the recordings. In addition, the Black1300 possesses an integrated microphone, a loudspeaker, a password protection as well as an indication of the date, time, moon phase and temperature.
Thanks to a practical mounting strap or the included bracket, the robust and splash-proof (IP66) wildlife camera can be easily fixed in the desired location.
The operating temperatures range from -10°C to +60°C. Standby time is approximately six months. Power is supplied by eight AA batteries (not included). Optionally, the camera can be supplied with power via a mains adapter (not included in the delivery).
This text is machine translated.
Features
- Trigger time 0.5 seconds
- Trigger distance up to 20 m.
- 2‘‘ color display
- Storage on SD card (up to 128GB)
- Weight only 264 g.
- Time lapse recording
- Built-in microphone and speaker
- 3 PIR motion detectors with 120° detection angle.
Scope of delivery
- Fastening strap
- Mount
- USB cable
- User manual.












