Braun Phototechnik DigiFrame 7 Motion Digital photo frame 17.8 cm 7 inch EEC: B (A - G) 1024 x 600 Pixel Black
High-quality photo frame in the installation compatible housing design for the point of sale area with motion sensor and a high-resolution display. Built-in stereo speakers, HDMI port, USB and SD-compatible, headphone/audio output. Vesa Preparation, …
High-quality photo frame in the installation compatible housing design for the point of sale area with motion sensor and a high-resolution display. Built-in stereo speakers, HDMI port, USB and SD-compatible, headphone/audio output. Vesa Preparation, …
Brown PHOTO brown digi frame7 Motion
High-quality photo frame in the installation compatible housing design for the point of sale area with motion sensor and a high-resolution display. Built-in stereo speakers, HDMI port, USB and SD-compatible, headphone/audio output. Vesa Preparation, Kensington theft protection. Large 17.78 cm (7"), 16:9, for the presentation of digital photos, videos in Full HD (1920 x 1080p), MP3 and AAC files.
This text is machine translated.
Highlights & Details
- 1024 x 600 pixel screen resolution
- Supports SD/SDHC/SDXC memory cards and USB storage media
- 2 x 1W stereo front speakers
- Incl. remote control
Facts
- 1024 x 600pp screen resolution · Size mode (W:L): 16:9 · Brightness: 200 cd/m2 (NIT) · Contrast ratio 500:1 · Viewing angle 130° (H) / 110° (V) · Memory card: Supports SD/SDHC/MMC · USB: Mini USB, USB 2.0 host Image format: JPEG, BMP, PNG, GIF · Music formats: MP3, AAC · VIDEO FORMATS: MPEG1, MPEG2, MPEG4, H. 264, RM, RMVB, MOV, MJPEG, DivX, max. resolution
- 1920x1080p @30bps · Audio: 2x1W stereo front speaker, 3.5 mm headphone output · Remote control: Yes · Mutli language English and adjustable languages, O/S supports Windows/Mac · Power supply: AC adapter 100-240V/DC 5V 1.5A, processor: MStar V59 · Additional functions: Motion sensor / VESA / Slot loose · Storage temperature 0 - 50 °C. · Operating temperature -20 - 60 °C.
Comments
Customer reviews
Similar products
See and discover other items from category Digital Photo Frames