
LED battery outdoor lamp OLI 0300 A 350lm/Spot/battery/power bank
Highlights & Details
- Very bright, glare-free surface light, versatile can be used in the home, garden, during camping and
- Outdoor Activities
- LED camping lamp with USB power bank function serves as a power supply for your smartphone or mobile devices in case of an emergency.
- Camping lamp with an ideal mounting option through two hooks and magnets
- Small camping light with additional SOSund flashing function for emergency
Technical specifications
- Luminous flux ring: 150 lm
- Light Current Spot: 200 lm
- Luminous flux ring + Spot: 350 lm
- Colour temperature: 4000K
- Product type
Camping light
- Bulb type
LED (monochrome)
- Light duration (max.)
70 h
- Power supply (LOV)
rechargeable
- Light-on time
70 h
- Factory colour
Silver
Black
Yellow
- Luminous flux
350 lm
- Weight
0.250
n.rel.
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763474 Brennenstuhl 1171540 Oli 0300 A LED (monochrome) Camping light 350 lm rechargeable 0.250 Silver, Black, Yellow
User & Safety Instructions
User & Safety Instructions 1763474 Brennenstuhl 1171540 Oli 0300 A LED (monochrome) Camping light 350 lm rechargeable 0.250 Silver, Black, Yellow
User & Safety Instructions 1763474 Brennenstuhl 1171540 Oli 0300 A LED (monochrome) Camping light 350 lm rechargeable 0.250 Silver, Black, Yellow
Description
- Integrated Li-pin-battery 3.7 V/3.0 Ah with charging display
- All light functions can be infinitely dimmed 100% to 5%
- Flat light and spot individually switched and combined
LEDs: 12 LED+1 CREE
Luminous flux ring: 150 lm
Light Power Spot: 200 lm
Luminous flux ring + Spot: 350 lm
- Duration: 70 hours
Color temperature 4000 K
This text is machine translated.
Features
- All the light functions can be infinitely dimmed 100% to 5%.
Scope of delivery
- LED outdoor lamp
- USB charging cable.



















