Brennenstuhl 1171550 OLI 0200 LED (monochrome) Camping light 180 lm battery-powered Silver
The robust and compact LED outdoor lamp from brennenstuhl with a duration of up to 45 h at the lowest level of brightness is impressive due to its quality and safety in all areas. A must have for all outdoor activities has 3 levels of brightness and …
- Warranty: 24 months
- Manufacturer: Brennenstuhl
The robust and compact LED outdoor lamp from brennenstuhl with a duration of up to 45 h at the lowest level of brightness is impressive due to its quality and safety in all areas. A must have for all outdoor activities has 3 levels of brightness and …
- Warranty: 24 months
- Manufacturer: Brennenstuhl
Technical data
Batteries | 3 x 1.5 V AAA |
---|---|
Colour | Silver |
Dim | (Ø x H) 6.9 cm x 5.1 cm |
(Ø) | 6.9 cm |
Height | 5.1 cm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Light duration (max.) | 45 h |
Luminous flux | 180 lm |
LEDs | 12 |
Waterproof | No |
---|---|
Product type | Camping light |
Camping light OLI 0200
The robust and compact LED outdoor lamp from brennenstuhl with a duration of up to 45 h at the lowest level of brightness is impressive due to its quality and safety in all areas. A must have for all outdoor activities has 3 levels of brightness and a SOS-light function. Also convinces by the following features:
- Foreign body and Sprtitzwassergeschutzt IP44
- Attachment Options thanks to two hook and magnet
Battery-operated: 3 x AAA
LEDs: 12 LED
- Duration: max. 45 hours
Light current 180 lm
Color temperature 4000 K
This text is machine translated.
Highlights & Details
- Bright glare-free surface light, versatile can be used in the home, garden, during camping and
- Outdoor Activities
- LED camping lamp with 3 brightness settings: 100%, 50% and 10%
- Camping lamp with an ideal mounting option through two hooks and magnets
- Small camping light with additional SOS-function for emergency
Facts
- Dimmable.
Delivery
- Camping light
- User manual.
- Warranty: 24 months
- Manufacturer: Brennenstuhl
Comments
Suitable batteries, please order separately (3 x 1.5 V AAA).Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps