
USB charger USB 5V/1A
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Outputs
USB
- Output voltage
5 V
- Output current (max.) - rounded
1 A
- Max. output current
1.0 A
- Type
1175700
- Dim
(L x W x H) 60 x 40 x 660 mm
- Height
660 mm
- Length
60 mm
- Width
40 mm
- Weight
0.08
- Factory colour
Black
- Used at
Mains socket
Documents & Downloads
Datasheet
Datasheet 2194487 Brennenstuhl 1175700 USB charger USB Black Mains socket
User & Safety Instructions
User & Safety Instructions 2194487 Brennenstuhl 1175700 USB charger USB Black Mains socket
Information
Information 2194487 Brennenstuhl 1175700 USB charger USB Black Mains socket
Conformity certificate
Conformity certificate 2194487 Brennenstuhl 1175700 USB charger USB Black Mains socket





